W.FL2-R-SMT-1(80)
Conn Coaxial RCP 6GHz 50Ohm Solder ST SMD Gold
- RoHS 10 Compliant
- Tariff Charges
- Nominal mated heightof 1.18 mm(Max. 1.3 mm)
- Small board footprintAs with X.FL, W.FL Series, the receptaclesoccupies an areaof 3.4 mm2 and share the sameland pattern
- Extremely light weightThe world's smallest and lightest classof coaxialconnectors.Receptacle: 5.0mgRight angle plug: 16.7mg(062), 17.4mg(040), 15.3mg(032)
- Frequency range up to 6 GHzDC to3 GHz: V.S.W.R.of 1.3 max.3 GHz to6 GHz: V.S.W.R.of 1.4 max
- Automatic board placementPackagedon tape-and-reel the receptacles canbe placed with vacuum nozzlesof the automaticplacement equipment
- Plugs are terminated with ultra-fine coaxial(fluorinated resin insulated) cableThe useof ultra-fine coaxial(fluorinated resininsulated)cableson these connectorsoffer theability tocomplete connections in small,confined spaces with a smooth, easyoperation
- Simple connector mating/un-matingUseof the available mating/un-mating toolsassures correct connection/disconnectionofthe plug and receptacle
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Surface Mount | ||
| Brass | ||
| Gold | ||
| 6 GHz | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |