PDP SEO Portlet

UX60SC-MB-5ST(84)

Conn USB Mini Type B RCP 5 POS RA SMD Single Port T/R

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: UX60SC-MB-5ST(84)
Secondary Manufacturer Part#: UX60SC-MB-5ST(84)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
LCP (Liquid Crystal Polymer)
Right Angle
Copper Alloy
Gold
Receptacle
Gold over Nickel
250 °C
Surface Mount
5
1
-30 to 75 °C
7 mm
9.8 x 7 x 3.95 mm
3.95 mm
9.8 mm
Mini USB Type B
USB2.0

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.45714
7500+
$0.38435
15000+
$0.3824
30000+
$0.38044
60000+
$0.37849