PDP SEO Portlet

UX60SC-MB-5ST(80)

Conn Mini-USB RCP 5 POS 0.8mm Solder RA Thru-Hole 5 Terminal 1 Port Embossed T/R

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: UX60SC-MB-5ST(80)
Secondary Manufacturer Part#: UX60SC-MB-5ST(80)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • USB 2.0 Standard data transmission rate
    • Max. data transmission rate of 480 Mbps
  • Reduced size- less board space
    • Reduction in the overall length (as compared with other HRS versions)of the receptacle (7.0 mm) translates into less board mounting space
  • Board placement with automatic equipment
    • Flat top areas and packagingon tape-and-reel allows use of vacuum pick-up nozzles.Versions with heat resistant pick-up tape can be alsosupplied
  • RoHS compliant
    • All components and materials comply with the requirements of EU Directive 2002/95/EC

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle
Through Hole

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1500  Mult:1500  
USD $:
1500+
$0.36842
7500+
$0.33832
15000+
$0.33659
30000+
$0.33486
60000+
$0.33312