PDP SEO Portlet

UX60SC-MB-5S8(80)

Conn Mini-USB Type B RCP 5 POS 0.8mm Solder RA SMD 5 Terminal 1 Port T/R

Manufacturer:Hirose Electric
Product Category: Connectors, USB, USB Connectors
Avnet Manufacturer Part #: UX60SC-MB-5S8(80)
Secondary Manufacturer Part#: UX60SC-MB-5S8(80)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Compatible to USB 2.0 Standard
    • The UX series connectors are certified by a certification organization specified by the USBAssociation.
    • The connectors are able to meet high-speed transmissions up to 480 Mbps, delivering optimalPC peripheral connections
  • Low skew structure
    • An equal electrical length design between twistedpairs(contact numbers 2 and 3) for both thereceptacles and the plugs provides for a the oreticalzeroskew
  • Noheat-shrink tube needed
    • The wire termination section of the plug is fixedon themold. In addition Hirose's unique metal shieldstructure allows theover-mold resin toeasily flow into the wire termination section preventing short circuitsfromoccurring even without using heat shrink tubing.This feature allows shortening of the length of untwisted part resulting in impedance unmatching atthe wire termination sections
  • Easy to handle plug
    • The plug is a snap lock type that gives

Technical Attributes

Find Similar Parts

Description Value
Copper Alloy
Gold
Receptacle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:1000  Mult:1000  
USD $: