PDP SEO Portlet

U.FL-R-SMT-1(10)

Conn U.FL Receptacle 0Hz to 8GHz 50 Ohm Solder ST SMD Gold

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: U.FL-R-SMT-1(10)
Secondary Manufacturer Part#: U.FL-R-SMT-1(10)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The U. FL-R-SMT-1(10) from Hirose is a straight ultra miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz and impedance of 50 ohm to meet the frequency requirements of a wide variety of miniature equipments.

  • Phosphor bronze with gold plated contacts
  • LCP insulator
  • VSWR of 1.3max at 0 to 3GHz
  • Operating temperature range from -40°C to 90°C
  • Silver plating shell
  • Extraction jig permits simple removal of connectors

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Surface Mount
Brass
Gold
6 GHz
50 Ohm
U.FL

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  2500.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:2500  Mult:2500  
USD $:
2500+
$0.91429
12500+
$0.75676
25000+
$0.73684
50000+
$0.71795
100000+
$0.7