PDP SEO Portlet

U.FL-R-SMT(01)

RF / Coaxial Connector, U.FL Coaxial, Straight Jack, Solder, 50 ohm, Phosphor Bronze

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: U.FL-R-SMT(01)
Secondary Manufacturer Part#: U.FL-R-SMT(01)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The U. FL-R-SMT(01) from Hirose is a straight ultra-miniature SMT coaxial receptacle. These connectors offer high frequency performance from DC to 6GHz to meet the frequency requirements of a wide variety of miniature equipments.

  • Phosphor bronze with gold plated contacts
  • LCP insulator
  • VSWR of 1.3max at 0 to 3GHz
  • Operating temperature range from -40°C to 90°C
  • Silver plating shell
  • Extraction jig permits simple removal of connectors

Technical Attributes

Find Similar Parts

Description Value
Solder
Straight
Surface Mount
Brass
Gold
8 GHz
50 Ohm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694010
Schedule B: 8536694010
In Stock :  1350.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
100+
$1.089