TM5RSB-1616(50)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Right Angle | ||
| Gold | ||
| Receptacle | ||
| Gold | ||
| Through Hole | ||
| 16 POS | ||
| 2 | ||
| -25 to 80 °C | ||
| 2.5400 mm | ||
| 14.7 mm | ||
| 31.9 x 14.7 x 14 mm | ||
| 14 mm | ||
| 31.9 mm | ||
| Solder | ||
| RJ-45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694030 |