PDP SEO Portlet

TM21P-88P(21)

Modular Connector, RJ45 Plug, 1 x 1 (Port), 8P8C, Cat5e, Cable Mount

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: TM21P-88P(21)
Secondary Manufacturer Part#: TM21P-88P(21)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TM21P-88P(21) is a 8-position male CAT5e RJ45 Modular Plug with piercing wire termination method. Conforms to requirements of TIA/EIA-568B data wiring standard, meeting transmission performance of Enhanced Category 5. Supports Gigabit Ethernet (1000BASE-T) and Fast Ethernet (100BASE-TX) high-speed LAN transmission. 360° coverage of the engagement area with a metal shield assures protection against electromagnetic interference. When mated with corresponding connector the shield surfaces are securely connected to provide continuous circuit. Flexible case extends over the release tab preventing the possibility of breaking-off during handling of the complete cable assembly. Self located 24AWG conductors (solid or stranded) are terminated against pre-inserted contacts using simple tooling.

  • Supports High-Speed LAN Transmission
    • Conforms torequirementsof TIA/EIA-568B datawiring standard, meeting transmission performanceofEnhanced Category 5.Supports Gigabit Ethernet (1000BASE-T) and FastEthernet (100BASE-TX) high-speed LAN transmission
  • EMI protection
    • 360° coverageof the engagement area with a metalshield assures protection against electromagneticinterference. When mated with correspondingconnector the shield surfaces are securely connectedtoprovide continuous circuit
  • Protected latch tab
    • Flexible case extendsover the release tab preventingthe possibilityof breaking-off during handlingof thecomplete cable assembly
  • Terminationof conductors
    • Self located 24 AWG conductors (solidor stranded)are terminated against pre-inserted contacts usingsimple tooling
  • Simplified termination
    • Removeableone piece cover allows easy access tothe termination areas
  • Co

Technical Attributes

Find Similar Parts

Description Value
Straight

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694051
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$3.74286
500+
$3.12162
1000+
$3.03947
2000+
$2.96154
4000+
$2.8875