PDP SEO Portlet

TM11RD-5TANA-A-88-LP

Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port ;2222936300

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: TM11RD-5TANA-A-88-LP
Secondary Manufacturer Part#: TM11RD-5TANA-A-88-LP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The TM11 series delivers a high-speed connectivity solution for Fast Ethernet 100BASE-TX applications. The connector range consists of modular plugs and single or multiple port jacks that fully comply with TIA/EIA-568-B data wiring standard and meets with Cat. 5 performance. The modular jacks feature (optional) optical indicators that are integrated into the connector to save board space and decrease electrical noise. In addition, versions with pulse transformers are available. The shield around the modular jack outer surface and the built-in multiple shield and ground contacts provide a reliable panel mount connection. In addition, the metal shield on the plug gives protection against electromagnetic interference due to the 360° coverage of the engagement area. When mated together the shield surfaces are securely connected to provide a reliable continuous circuit. A wire guide is available (can be ordered separately or included in a kit) to allow easy alignment of the cable conductors inside the plug housing. The user-friendly hand tool clamps the cable and terminates the IDC contacts in one simultaneous operation saving time.

  • Pulse Transformers Support Fast Ethernet: Equipped with built-in insulation transformers and common mode choke coils, withstanding voltage of 1.5 kV and supporting 100Base-Tx and 10Base-T
  • Incorrect Plug Insertion Prevention Key:A built-in key offers protection against insertion of 6-conductor type modular plug Built-in optical indicators: Optical indicators are integral part of the connectors, saving space on the board. There is no emission of any electrical noise
  • EMI protection: Metal shield covers the outer surfaces of the connectors assuring complete protection against electromagnetic interference
  • FCC standards: Meets requirements of FCC Title 47, Part 68, Subpart F
  • Environmental considerations: Plating compounds are lead-free

Technical Attributes

Find Similar Parts

Description Value
Right Angle

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 182 Weeks
Price for: Each
Quantity:
Min:90  Mult:90  
USD $: