TM11PA-88P(55)
Conn RJ-45 PL 8 POS Crimp RA Cable Mount 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Right Angle | ||
| Phosphor Bronze | ||
| Gold | ||
| Plug | ||
| Gold | ||
| Cable Mount | ||
| 8 POS | ||
| 1 | ||
| -25 to 60 °C | ||
| 26.5 mm | ||
| 16 x 26.5 x 9 mm | ||
| 9 mm | ||
| 16 mm | ||
| Crimp | ||
| RJ-45 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694030 |