SR30-10PM-4P(31)
Conn Circular PIN 4 POS Solder ST Cable Mount 4 Terminal 1 Port Bag
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: SR30-10PM-4P(31)
Secondary Manufacturer Part#: SR30-10PM-4P(31)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Brass | ||
| Gold | ||
| 4Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 100 V | ||
| 140 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -10 to 60 °C | ||
| 15 mm | ||
| 15 x 49 mm | ||
| 49 mm | ||
| Yes | ||
| Solder | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |