SC-1634(10)
Manufacturer:Hirose Electric
Product Category:
Connectors, Rectangular Connectors, Rectangular Housing
Avnet Manufacturer Part #: SC-1634(10)
Secondary Manufacturer Part#: SC-1634(10)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PC (Polycarbonate) | ||
| Straight | ||
| 1600 Series Rectangular Connectors | ||
| Receptacle | ||
| Cable Mount | ||
| 34 | ||
| -55 to 85 °C | ||
| 2.5 mm | ||
| 13 mm | ||
| 45 x 13 x 20 mm | ||
| 20 mm | ||
| 45 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |