S-1628A(09)
Manufacturer:Hirose Electric
Product Category:
Connectors, Rectangular Connectors, Rectangular Plugs & Receptacles
Avnet Manufacturer Part #: S-1628A(09)
Secondary Manufacturer Part#: S-1628A(09)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| Receptacle | ||
| Silver over Nickel | ||
| Through Hole | ||
| 28 | ||
| -55 to 85 °C | ||
| 2.5 mm | ||
| 13 mm | ||
| 40 x 13 x 9.5 mm | ||
| 9.5 mm | ||
| 40 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694051 |
| Schedule B: | 8536694030 |