RP34L-5PA-3SC(71)
Conn Power SKT 3 POS Crimp ST Cable Mount 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Low Profile Connectors for AC power supply
1. Low profile Receptacles are designed with their installation heights to be shorter than those of conventional RP34 series. 2. Space saving Both 2 and 3 position receptacles are miniaturized to 7mm length, resulting in a small board mounting area. 3. Snap-lock mechanism Audible click when connector is fully mated. 4. Precise mated connection Secure hold of the plug on au 3 axis. 5. Sequence mating The 3 contact type has sequenced mating. One pin makes contact as a ground terminal before the other contacts. 6. No Mismating Two polarized keys prevent any insertion error. 7. Ease of Mating An arrow on the top of the plug shows the proper direction for insertion.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Palladium | ||
| Receptacle | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 29.7 x 10.45 mm | ||
| 29.7 mm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |