RP34-8SP-3SC(71)
Conn Power F 3 POS Solder ST Cable Mount 3 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
- Snap-lock locking mechanism permits easy insertion and disconnection.
- Right-angle plug permits cable take-out on either right side or left side depending on the application.
- One of the three poles is designed for grounding terminal which makes contact before the other two poles.
- Snap-fit assembling method for plug us easy and simple.
- Six different guide locations are available.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PBT (Polybutylene Terephthalate) | ||
Straight | ||
Phosphor Bronze | ||
Silver | ||
Receptacle | ||
Silver | ||
Cable Mount | ||
-25 to 85 °C | ||
9.6 mm | ||
37.5 x 9.6 x 10 mm | ||
10 mm | ||
37.5 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694020 |