RP17-13PA-12PC(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| 12Signal | ||
| Plug | ||
| Gold over Nickel | ||
| Cable Mount | ||
| -10 to 60 °C | ||
| 15 mm | ||
| 15 x 51 | ||
| 51 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |