RP17-13JA-12SC(71)
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: RP17-13JA-12SC(71)
Secondary Manufacturer Part#: RP17-13JA-12SC(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| 12Signal | ||
| Receptacle | ||
| Silver | ||
| Cable Mount | ||
| 15.5 mm | ||
| 15.5 x 49 | ||
| 49 mm | ||
| No | ||
| Crimp |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |