RP13A-12RB-13PA(71)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: RP13A-12RB-13PA(71)
Secondary Manufacturer Part#: RP13A-12RB-13PA(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Phosphor Bronze | ||
| Silver | ||
| 13Signal | ||
| Receptacle | ||
| Through Hole | ||
| -10 to 60 °C | ||
| 14.3 mm | ||
| 18.1 mm | ||
| 18.1 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |