RP13A-12RA-20PC(71)
Conn Miniature Circular M 20 POS Crimp ST Panel Mount 20 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Phosphor Bronze | ||
| Silver | ||
| 20Signal | ||
| Receptacle | ||
| 12-20 | ||
| Silver | ||
| Panel Mount | ||
| 20 POS | ||
| 1 | ||
| -10 to 60 °C | ||
| 16 mm | ||
| 25 x 16 x 25 mm | ||
| 25 mm | ||
| 25 mm | ||
| No | ||
| Crimp | ||
| Miniature Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |