RP13A-12RA-13PA(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Pin | ||
| Phosphor Bronze | ||
| Silver | ||
| 13Signal | ||
| Receptacle | ||
| Silver | ||
| 100 V | ||
| 140 V | ||
| Flange Mount | ||
| 13 | ||
| 1 | ||
| -10 to 60 °C | ||
| 19 mm | ||
| 25 x 19 x 21.5 mm | ||
| 21.5 mm | ||
| 25 mm | ||
| No | ||
| Solder | ||
| Push-Pull Lock Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |