RP13A-12PK-13SC(71)
Conn Push-Pull F 13 POS Crimp ST Cable Mount 13 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
RP13 Connector is compact, light weight, rigid, highly reliable circular connector developed in response to the increasing needs for more compact VTR equipment OA equipment. The push-pull locking system used for RP13 connector, was designed with thorough consideration for easy handling and offers easy and quick installation/removal operation. The compact yet smart design is suitable for any type of electronic equipment, particularily small-sized electronic equipment,
- Compact shape will always fit your equipment.
- Single motion push-pull locking mechanism provides improved quick inserting/extracting capability. High density packaging is also available.
- Multi-slot key mating guide prevents mis-insertion.
- Outer shell, made of strong glass fiber polycabonate resin, is light weight yet rigid.
- As the cable connection method, crimping is used for plug, and crimping and PCB dip for receptacle.
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Silver | ||
| 13Signal | ||
| Plug | ||
| Cable Mount | ||
| 13 POS | ||
| 1 | ||
| -10 to 60 °C | ||
| Bag | ||
| 16.9 mm | ||
| 16.9 x 52.2 mm | ||
| 52.2 mm | ||
| No | ||
| Crimp | ||
| Push-Pull |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |