PDP SEO Portlet

RP13A-12PG-20SC(71)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: RP13A-12PG-20SC(71)
Secondary Manufacturer Part#: RP13A-12PG-20SC(71)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Straight
Socket
Phosphor Bronze
Silver
20Signal
Plug
12-20
Silver
Cable Mount
20 POS
1
-10 to 60 °C
16.9 mm
16.9 x 52.2 mm
52.2 mm
No
Crimp
Miniature Circular

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694020
Schedule B: 8536694020
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:200  
USD $:
200+
$6.65714
400+
$6.2973
800+
$6.13158
1600+
$5.97436
3200+
$5.825