RM15WTRZ-4S(81)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: RM15WTRZ-4S(81)
Secondary Manufacturer Part#: RM15WTRZ-4S(81)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Receptacle | ||
| Silver | ||
| Panel Mount | ||
| 4 POS | ||
| 1 | ||
| -25 to 85 °C | ||
| 22 mm | ||
| 22 x 21.75 mm | ||
| 21.75 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |