RM15WTPZ-4S(81)
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: RM15WTPZ-4S(81)
Secondary Manufacturer Part#: RM15WTPZ-4S(81)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 4Signal | ||
| Plug | ||
| 15-4 | ||
| Silver | ||
| 260 °C | ||
| 500 V | ||
| 10 A | ||
| 700 V | ||
| Cable Mount | ||
| 4 | ||
| 1 | ||
| -25 to 85 °C | ||
| 21.5 mm | ||
| 21.5 x 36.3 mm | ||
| 36.3 mm | ||
| RM-W | ||
| No | ||
| Solder | ||
| Miniature Waterproof Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |