PDP SEO Portlet

QR/P8-8P-C(21)

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: QR/P8-8P-C(21)
Secondary Manufacturer Part#: QR/P8-8P-C(21)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Polycarbonate
Straight
Plug
Black
3 A
Cable Mount
8
2
-10 to 60 °C
23 mm
27 x 23 x 14 mm
14 mm
27 mm
QR/P8
Rectangular
380 Vac
28 to 20 AWG

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694030
Schedule B: 8536694030
In Stock :  0
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $:
1+
$2.1582