QR/P1-SC1A-111(12)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Rectangular Connector | ||
| Phosphor Bronze | ||
| Gold Over Nickel | ||
| Power | ||
| Socket | ||
| Gold Over Nickel | ||
| 10 mOhm | ||
| 3 A | ||
| Cable Mount | ||
| -10 to 60 °C | ||
| 0.2 um | ||
| 16.5 x 3 x 3.4 mm | ||
| QR/P1 | ||
| No | ||
| Crimp | ||
| 24 to 18 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |