QR/P1-8S-C(21)
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: QR/P1-8S-C(21)
Secondary Manufacturer Part#: QR/P1-8S-C(21)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Receptacle | ||
| Black | ||
| 10 A | ||
| Cable Mount | ||
| 8 | ||
| 2 | ||
| -10 to 60 °C | ||
| 18.5 mm | ||
| 46.4 x 18.5 x 21.5 mm | ||
| 21.5 mm | ||
| 46.4 mm | ||
| QR/P1 | ||
| Rectangular | ||
| 250 Vac | ||
| 28 to 14 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908180 |
| Schedule B: | 8538907080 |