PS2-6SC
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: PS2-6SC
Secondary Manufacturer Part#: PS2-6SC
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Receptacle | ||
| Black | ||
| 100 V | ||
| Cable Mount | ||
| 6 POS | ||
| 2 | ||
| -40 to 105 °C | ||
| 48.85 mm | ||
| 15.9 x 48.85 x 15.9 | ||
| 15.9 mm | ||
| 15.9 mm | ||
| Housing |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |