PDP SEO Portlet

PCN10C-32S-2.54DSA(72)

Conn DIN 41612 RCP 32 POS 2.54mm Solder ST Thru-Hole

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: PCN10C-32S-2.54DSA(72)
Secondary Manufacturer Part#: PCN10C-32S-2.54DSA(72)
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Double sided two point contact system

1. Compliant with DIN Standard Comply with IEC603-2/DIN41612 standard. 2. Variation in number of contacts 10, 16, 20, 24, 28, 30, 32, 44, 48, 50, 64, 90, 96, 100, 128, and 144 contacts are available. 3. Two point contact construction PCN10 and 12 series are constructed with high reliable doublesided two point contacts. PCN13 series pursues after cost performance, and constructed with single sided two point contacts. 4. Broad applications DIN standard types of B, C, R, and Q are available. The flux tight product is available. The easy lock pin type to prefix the board is available. 5. Stacking height variation PCN10H series contains 25, 30, 35, 40 and 45mm stacking height. 6. Circuit protection function available PCN10MC series utilizes a sequence structure for circuit protection function. 7. Cable connector ID connector for ribbon cable is available. The connector is prepared for crimping connection for AWC#26 to 30 cables. ¦Application Control equipment, exchange, measuring instrume

Technical Attributes

Find Similar Parts

Description Value
Straight
2.54 mm

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 777 Weeks
Price for: Each
Quantity:
Min:50  Mult:50  
USD $: