P-1645BA(09)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Diallyl Phthalate | ||
| Straight | ||
| Brass | ||
| Silver | ||
| Plug | ||
| Silver over Nickel | ||
| Through Hole | ||
| 45 | ||
| -55 to 85 °C | ||
| 2.5 mm | ||
| 13 mm | ||
| 54 x 13 x 10.5 mm | ||
| 10.5 mm | ||
| 54 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536698000 |
| Schedule B: | 8536694030 |