MXR-8RA-8S(71)
Conn Miniature Push-Pull F 8 POS Solder Cup ST Panel Mount 8 Terminal 1 Port
- RoHS 10 Compliant
- Tariff Charges
Miniature Push-Pull connectors with ground function
Single action push pull lock function allows quick connections and disconnections as well as high density mountin. Verification of a secure engagement is afforded by a click sound which exemplifies the fine feel of this lock system. Use of aluminum alloy for the shell has contributed to the lightweight design.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Phosphor Bronze | ||
Gold | ||
8Signal | ||
Receptacle | ||
Panel Mount | ||
-25 to 85 °C | ||
14 mm | ||
20.4 mm | ||
20.4 mm | ||
No | ||
Solder Cup |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694020 |