PDP SEO Portlet

MT50WA-8A/6BP-FL

RECEPTACLE, 8POS., MALE CRIMP CASE, MALE

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: MT50WA-8A/6BP-FL
Secondary Manufacturer Part#: MT50WA-8A/6BP-FL
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Discover Hirose’s MT Series: Designed for compact motors and industrial applications, this waterproof connector combines power, signal, and brake connections into one compact solution, saving space and simplifying assembly. Its lever lock mechanism prevents waterproofing failures while ensuring reliable connections in demanding environments. With an IP67 rating when mated, it delivers durable, waterproof performance and vibration resistance for stable connections. Safety-compliant with UL, CSA, and TÜV certifications, the MT Series meets stringent industry standards for electric motors, powertrains, and industrial systems.

  • Lever lock delivers easy operation
  • Power/signal hybrid contributes to space-saving in motors
  • Provides vibration resistance needed in motors
  • IP67 waterproof (when mated)
  • Wide variety to suit multiple application needs
  • Safety Standard Compliant (UL, CSA, TÜV)

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536698000
Schedule B: 8536695050
In Stock :  200.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 84 Weeks
Price for: Each
Quantity:
Min:200  Mult:1  
USD $:
200+
$12.2973
1000+
$10.59603
2000+
$10.44386
4000+
$10.31299
8000+
$10.26011