MS190LH1-HRMJ-040V100
Cable Assembly 0.1m SMA to Probe with Friction Lock PL Bag
Manufacturer:Hirose Electric
Product Category:
Cables & Wires, Cable Assemblies, Coaxial Cables
Avnet Manufacturer Part #: MS190LH1-HRMJ-040V100
Secondary Manufacturer Part#: MS190LH1-HRMJ-040V100
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 0.1 m | ||
| SMA to Probe with Friction Lock | ||
| Plug | ||
| -40 to 85 °C | ||
| MS190 |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8544200000 |
| Schedule B: | 8544200000 |