MS-156HF(20)
Conn Subminiature Coaxial RCP 0Hz to 6GHz 50Ohm Solder RA SMD Gold Reel
- RoHS 10 Compliant
- Tariff Charges
Developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
- Low insertion loss
- 0.1 dB typical at 6 GHz (not mated with the plug)
- Space-saving design
- 2.7 mm x 2.7 mm occupied board space. Low profile
- 1.6 mm protrusion above the board
- Lightweight
- 0.025 g. total weight (without vacuum cap)
- Durability
- 100 mating/unmating cycles, with corresponding plug
- Performsover a wide frequency range
- Applicable frequencies range over a wide band,from DC to6 GHz
- Solder wicking prevention
- Nickel plating barrier on the contacts prevents solder compound intrusion (wicking) into the contact engagement areas
- Board placement with automatic equipment
- Packagedon tape-and-reel. Also available with a vacuum pick-up cap over each switch
- RoHS compliant
- All components and materials comply with the requirements of the EU Directive 2002/95/EC
- Halogen Free
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Right Angle | ||
| Surface Mount | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |