MS-156C
Conn RF System F 0Hz to 11GHz Solder ST SMD Gold Reel
- RoHS 10 Compliant
- Tariff Charges
Developed for inspection of high frequency circuits used in portable terminals. Verification of the circuit performance is accomplished by simply inserting the external plug in the board mounted receptacle. This action re-directs the circuit from normal condition to the plug side. Removing the plug restores circuit to its normal condition.
- Low insertion loss
- 0.15 dB MAX (DC to2.5GHz)
- 0.2 dB MAX (2.5GHz to6GHz)
- 0.4 dB MAX (6GHz to11GHz)(NORMALLY CLOSED)
- Space-saving design
- 2.3 mm x 2.3 mm occupied board space. Low profile
- 1.35 mm high above the board
- Lightweight
- 0.014 g. total weight
- Durability
- 100 mating/unmating cycles, with correspondingplug
- Performsover a wide frequency range
- Applicable frequencies range over a wide band,from DC to11 GHz
- Boa rd p l a c e m e n t w i t h a u tom a t i cequipment
- Packagedon tape-and-reel
- Halogen Free, Beryllium free
- Chlorine, and bromine are not used in thereceptacles.Definition according to IEC 61249-2-21.Br 900 pap max., Cl 900 pap max., and Br + Cl1500 pap max.
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Solder | ||
Straight | ||
Surface Mount | ||
Gold |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694010 |
Schedule B: | 8536694010 |