MMCX-R-PC(40)
RF / Coaxial Connector, MMCX Coaxial, Straight Jack, Through Hole Vertical, 50 ohm
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
RF & Wireless, RF / Coaxial Connectors & Accessories, RF / Coaxial Connectors
Avnet Manufacturer Part #: MMCX-R-PC(40)
Secondary Manufacturer Part#: MMCX-R-PC(40)
- RoHS 10 Compliant
- Tariff Charges
- Snap-on coupling mechanism makes it easy to
- engage and disengage.The rugged snap-on interface which uses no slotting in the outer conductor maintains mechanical stability by allowing constant mating force and rotation without degradation of electricalperformance
- Low Profile accommodates PCMCIA type 2 cards
- The MMCX-LR-SMT with a height of only 3.51mm can be mounted on the bottom of the type 2 card. For installation on the PCB surface, the connector has a 0.36mmoffset from the card centerline,which allows the card center axis to coincide with the connector center axis
- Designed for ultra thin cable
- Industry Standard RG-type coaxial cable
- RG-178B/U (Ø1.8)
- RG-316/U (Ø2.59 max.)Ø1.48 single shielded cable (one of the smallest available)
- DFSS111-U1979 (Ø1.48) made by Junkshop Inc.
- CO-6F·FH-SB (Ø1.48) made by Hitachi Cable Ltd.
- RF-MF507 (Ø1.48) made by Nissei Electric Co., Ltd
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Solder | ||
| Straight | ||
| Through Hole | ||
| Beryllium Copper | ||
| Gold | ||
| 50 Ohm |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694010 |
| Schedule B: | 8536694010 |