MI21A-50PD-SF-EJR(71)
Conn Compact Flash Card HDR 50 POS 1.27mm Solder RA SMD Tray 0.5A
- RoHS 10 Compliant
- Tariff Charges
- Compact design occupies minimum space
- Connectors are designed with small width and depth forminiaturization and the foot printon the board has been made smaller
- Supplied with ground terminals
- The MI21 Series are furnished with ground terminals
- Card ejection mechanism
- Twopoint ejection mechanism toassure even cardejection
- Designed and packaged for board placement with automatic equipment
- Headers are designed with a pick up area to accommodate the pick-and -place nozzles of automatic mounting machines. (Patents pending)Receptacles are designed to be mounted on top the board, and automatic mounting is possibble on the specifiedboard
- Card ejection mechanism
- Available in several termination and mouting styles, with and without ejection mechanism, with and without standoffs
- Rich variations
- A rich assortment of variations allows selection of a type to sui
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Header | ||
| 240 | ||
| Surface Mount | ||
| 50 POS | ||
| 2 | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 47.3 mm | ||
| 49.4 x 47.3 x 8.65 mm | ||
| 8.65 mm | ||
| 49.4 mm | ||
| Solder | ||
| Compact Flash Card |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |