MDF7-20P-2.54DSA(95)
Conn Unshrouded Header 20 POS 2.54mm Solder ST Through Hole Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PBT (Polybutylene Terephthalate) | ||
| Straight | ||
| Brass | ||
| Tin | ||
| Solder | ||
| Header | ||
| Through Hole | ||
| 20 | ||
| 1 | ||
| 2.54 mm | ||
| MDF7 | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694040 |
| Schedule B: | 8536694040 |