PDP SEO Portlet

MDF6-16DS-3.5C

Conn Housing SKT 16 POS 3.5mm Crimp ST Cable Mount Bag

Manufacturer:Hirose Electric
Product Category: Connectors, Power Connectors
Avnet Manufacturer Part #: MDF6-16DS-3.5C
Secondary Manufacturer Part#: MDF6-16DS-3.5C
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

3.5mm Pitch Miniature Double Row Connector for Secondary Power (Product Compliant to UL/CSA Standard)

1. Pitch 3.5mm Miniature Type This is a space saving miniature connector where the adjacent contact pitch is set to 3.5mm and the opposite length is set to 5mm double-row alignment. 2. Current Capacity Secures 7A Despite miniature power connector, the current capacity 7A is secured using the AWG No.16 cable. 3. Box Type Header The box type header secures scoop-proof insertion, and perfectly prevents mis-insertion. 4. Inner Type Full Lock Adopted Adopting the inner type full lock which the locking area is not exposed to the outside, the connector can be engaged under the high reliable and stable conditions.

Technical Attributes

Find Similar Parts

Description Value
Receptacle
Cable Mount

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8538906000
Schedule B: 8538907080
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:100  Mult:100  
USD $:
100+
$0.32007
5000+
$0.24324
10000+
$0.23804
20000+
$0.23683
40000+
$0.23561