PDP SEO Portlet

LX60-20S

I/O Connector, 20 Contacts, Receptacle, I/O, Solder, PCB Mount

Manufacturer:Hirose Electric
Avnet Manufacturer Part #: LX60-20S
Secondary Manufacturer Part#: LX60-20S
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

LX Series is asuper low profile interface connector with sequential mating design and friction lock, which has been developed for low profile mobile terminals.This connect or features ESD problem prevention in 0.5 mm terminal pitch and 2.0mm small and low profile design, which makes it suitable to small mobile devices.

  • Low profile on the PCB
  • Strong Construction
  • High contact reliability
  • Sequenced contact mating
  • Incorrect Insertion Prevention
  • Safety plug release
  • Low profile on the PCB
    • When mounted on the PCB surface the receptacle height is 2.0mm
  • Strong Construction
    • Use of metal shell guarantees that fully mated connectors will withstand 30Nmax.force applied on the plug in any direction
  • High contact reliability
    • Bellows contact with long mating stroke provides highly reliable mating as well as soft in serration feeling
  • Sequenced contact mating
    • The protection of the circuit is assured by having the 2 contact at each end of the receptacle are longer by 0.5mm, with electrical wipe of1.45mm.Location of the circuitprotection contacts can be changed as required
  • Incorrect Insertion Prevention
    • Prevention Connectors will not be damaged when angled or r

Technical Attributes

Find Similar Parts

Description Value

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8536694040
Schedule B: 8536694040
In Stock :  0
Additional inventory
Factory Lead Time: 112 Weeks
Price for: Each
Quantity:
Min:2000  Mult:2000  
USD $:
2000+
$1.85714
10000+
$1.56757
20000+
$1.52632
40000+
$1.48718
80000+
$1.45