LF10WBP-12S(31)
Circular Connector, LF Series, Cable Mount Plug, 12 Contacts, Solder Socket, Bayonet
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Phosphor Bronze | ||
| Gold | ||
| 12Signal | ||
| Plug | ||
| Gold over Nickel | ||
| 30 V | ||
| 42 V | ||
| Cable Mount | ||
| 12 | ||
| 1 | ||
| -25 to 85 °C | ||
| 14.8 mm | ||
| 14.8 X 46.4 mm | ||
| 46.4 mm | ||
| No | ||
| Solder | ||
| Miniature Waterproof Shielded Connector |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |