JRC21BPA-26P(31)
Conn Bayonet Circular PIN 26 POS Solder ST Cable Mount 26 Terminal 1 Port Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Pin | ||
Copper Alloy | ||
Silver | ||
26Signal | ||
Plug | ||
Silver | ||
250 V | ||
350 V | ||
Cable Mount | ||
26 | ||
1 | ||
-25 to 85 °C | ||
31 mm | ||
31 x 98 mm | ||
98 mm | ||
No | ||
Solder | ||
Bayonet Circular |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694020 |