JRC16BP-14P(71)
Conn Circular PIN 14 POS Solder ST Cable Mount 14 Terminal 1 Port
Manufacturer:Hirose Electric
Product Category:
Connectors, Circular Connectors, Circular Plugs & Receptacles
Avnet Manufacturer Part #: JRC16BP-14P(71)
Secondary Manufacturer Part#: JRC16BP-14P(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Copper Alloy | ||
| Silver | ||
| 14Signal | ||
| Plug | ||
| Silver | ||
| Cable Mount | ||
| -25 to 85 °C | ||
| 27 mm | ||
| 27 x 91 | ||
| 91 mm | ||
| No | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |