JR21WP-10P(31)
Conn Waterproof Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
Straight | ||
Pin | ||
Copper Alloy | ||
Silver | ||
10Signal | ||
Plug | ||
Silver | ||
100 V | ||
140 V | ||
Cable Mount | ||
10 | ||
1 | ||
-25 to 85 °C | ||
29.8 mm | ||
29.8 x 51 mm | ||
51 mm | ||
No | ||
Solder | ||
Waterproof Circular |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536694020 |
Schedule B: | 8536694020 |