JR13JK-3S
Conn Circular SKT 3 POS Solder Cup ST Cable 3 Terminal 1 Port Bag
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| Socket | ||
| Copper Alloy | ||
| Silver | ||
| 3Signal | ||
| Receptacle | ||
| Silver | ||
| 250 V | ||
| 350 V | ||
| 3 | ||
| 1 | ||
| -25 to 85 °C | ||
| 19 mm | ||
| 19 x 44.5 mm | ||
| 44.5 mm | ||
| No | ||
| Solder Cup | ||
| Circular |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536694020 |
| Schedule B: | 8536694020 |