IC1FA-68PD-1.27DS(72)
Conn PCMCIA HDR 68 POS 1.27mm Solder ST SMD 0.5A
Manufacturer:Hirose Electric
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: IC1FA-68PD-1.27DS(72)
Secondary Manufacturer Part#: IC1FA-68PD-1.27DS(72)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Straight | ||
| Phosphor Bronze | ||
| Gold | ||
| Header | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 1.2700 mm | ||
| 3.3 mm | ||
| 47.46 x 3.3 x 6 mm | ||
| 6 mm | ||
| 47.46 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536694030 |