IC1F-68RD-1.27SH(52)
Conn PCMIA HDR 68 POS 1.27mm Solder ST Thru-Hole Individual 0.5A
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
Description | Value | |
---|---|---|
PPS (Polyphenylene Sulfide) | ||
Straight | ||
Beryllium Copper | ||
Gold | ||
Header | ||
Gold | ||
Through Hole | ||
-55 to 85 °C | ||
68 | ||
1.2700 mm | ||
3.3 mm | ||
47.46 x 3.3 x 6 | ||
6 mm | ||
47.46 mm | ||
Solder |
ECCN / UNSPSC / COO
Description | Value |
---|---|
Country of Origin: | RECOVERY FEE |
ECCN: | EAR99 |
HTSN: | 8536908585 |
Schedule B: | 8536908085 |