IC11S-PLR-SF-EJR(71)
Conn PCMCIA M 68 POS 1.27mm Solder RA SMD Individual 0.5A
Manufacturer:Hirose Electric
Product Category:
Connectors, Memory Card Connectors
Avnet Manufacturer Part #: IC11S-PLR-SF-EJR(71)
Secondary Manufacturer Part#: IC11S-PLR-SF-EJR(71)
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PPS (Polyphenylene Sulfide) | ||
| Right Angle | ||
| Brass | ||
| Gold | ||
| Plug | ||
| Tin over Nickel | ||
| 240 | ||
| Surface Mount | ||
| -55 to 85 °C | ||
| 68 | ||
| 1.2700 mm | ||
| 26.5 mm | ||
| 63.9 x 26.5 x 5.6 | ||
| 5.6 mm | ||
| 63.9 mm | ||
| Solder |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8536908585 |
| Schedule B: | 8536908085 |