HVH-280-3S-HU
Click image to enlarge
Manufacturer:Hirose Electric
Product Category:
Connectors, Discrete Housing Connectors
Avnet Manufacturer Part #: HVH-280-3S-HU
Secondary Manufacturer Part#: HVH-280-3S-HU
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Polyamide | ||
| Straight | ||
| RCP | ||
| Black | ||
| 30 A | ||
| Cable Mount | ||
| 3 | ||
| 1 | ||
| -40 to 125 °C | ||
| 6.5 mm | ||
| 22.3 mm | ||
| 20.05 x 22.3 x 13.6 mm | ||
| 13.6 mm | ||
| 20.05 mm | ||
| HVH-280 | ||
| Wire to Board | ||
| 600|600 Vdc|Vac |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538906000 |
| Schedule B: | 8538907080 |