HVH-280-1214SCF
Manufacturer:Hirose Electric
Product Category:
Connectors, Connector Contacts, Other Contacts
Avnet Manufacturer Part #: HVH-280-1214SCF
Secondary Manufacturer Part#: HVH-280-1214SCF
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| Straight | ||
| 2.176 to 3.619 mm² | ||
| Connector Power | ||
| Copper Alloy | ||
| Tin | ||
| Power | ||
| SKT | ||
| Tin | ||
| 260 °C | ||
| 3 mOhm | ||
| 30 A | ||
| Cable Mount | ||
| -40 to 120 °C | ||
| 19.5 x 3.5 x 3.9 mm | ||
| HVH-280 | ||
| No | ||
| Crimp | ||
| 14 to 12 AWG |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8538908140 |
| Schedule B: | 8538907080 |